P6SMB91A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51817
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 3,537
Unit Price: RM3.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.92867
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47444
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.93000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,379
Unit Price: RM2.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.48000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.70342
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB91A-E3/5B

DigiKey Part Number
P6SMB91A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB91A-E3/5B
Description
TVS DIODE 77.8VWM 125V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
77.8V
Supplier Device Package
Voltage - Breakdown (Min)
86.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB91A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB91A-M3/52-NDRM0.51058Direct
P6SMB91A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB91A-M3/5B-NDRM0.51817Direct
P6SMB91AHE3/52Vishay General Semiconductor - Diodes Division0P6SMB91AHE3/52-NDRM0.00000Direct
SM6T100ASTMicroelectronics3,537497-7426-1-NDRM3.55000Direct
1KSMB91ALittelfuse Inc.01KSMB91A-NDRM0.92867Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.45454RM1,454.53
6,400RM0.41371RM2,647.74
9,600RM0.39290RM3,771.84
16,000RM0.39257RM6,281.12
Manufacturers Standard Package
Unit Price without VAT:RM0.45454
Unit Price with VAT:RM0.49999