Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ12B-HG3_A/H

DigiKey Part Number
112-PLZ12B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ12B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ12B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ12B-HG3_A/H
Description
DIODE ZENER 12V 500MW DO219AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,521
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.51200RM5.12
100RM0.21670RM21.67
500RM0.20488RM102.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.16450RM740.25
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500