Zener Diode 17.88 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 17.88 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ18C-HG3_A/H

DigiKey Part Number
112-PLZ18C-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ18C-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ18C-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ18C-HG3_A/H
Description
DIODE ZENER 17.88V 500MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 17.88 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 nA @ 13 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-219AC (microSMF)
Impedance (Max) (Zzt)
23 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.85300RM8.53
100RM0.53400RM53.40
500RM0.39500RM197.50
1,000RM0.34997RM349.97
2,000RM0.31203RM624.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.27514RM1,238.13
9,000RM0.24898RM2,240.82
13,500RM0.23565RM3,181.28
22,500RM0.22065RM4,964.62
31,500RM0.21177RM6,670.76
45,000RM0.20313RM9,140.85
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800