Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ27A-G3/H | |
|---|---|
DigiKey Part Number | PLZ27A-G3/HGITR-ND - Tape & Reel (TR) PLZ27A-G3/HGICT-ND - Cut Tape (CT) PLZ27A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ27A-G3/H |
Description | DIODE ZENER 27V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 19 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ27A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ27A-HG3_A/HCT-ND | RM1.11000 | Parametric Equivalent |
| PLZ27C-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ27C-G3/HGITR-ND | RM0.20329 | Parametric Equivalent |
| PLZ27C-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ27C-HG3_A/HCT-ND | RM1.11000 | Parametric Equivalent |
| PLZ27D-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ27D-G3/HGICT-ND | RM0.67000 | Parametric Equivalent |
| PLZ27D-HG3_A/H | Vishay General Semiconductor - Diodes Division | 16,570 | 112-PLZ27D-HG3_A/HCT-ND | RM1.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.84900 | RM8.49 |
| 100 | RM0.53170 | RM53.17 |
| 500 | RM0.39318 | RM196.59 |
| 1,000 | RM0.34835 | RM348.35 |
| 2,000 | RM0.31057 | RM621.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.27382 | RM1,232.19 |
| 9,000 | RM0.24777 | RM2,229.93 |
| 13,500 | RM0.23448 | RM3,165.48 |
| 22,500 | RM0.21955 | RM4,939.88 |
| 31,500 | RM0.21070 | RM6,637.05 |
| 45,000 | RM0.20210 | RM9,094.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |


