PLZ30C-HG3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.07600
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,399
Unit Price: RM0.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,136
Unit Price: RM0.49000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49000
Datasheet
Zener Diode 30 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ30C-HG3_A/H

DigiKey Part Number
112-PLZ30C-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ30C-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ30C-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ30C-HG3_A/H
Description
DIODE ZENER 30V 500MW DO219AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22,500RM0.20379RM4,585.27
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500