


PLZ33D-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ33D-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ33D-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ33D-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ33D-HG3_A/H |
Description | DIODE ZENER 33V 500MW DO219AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.78800 | RM7.88 |
| 100 | RM0.49330 | RM49.33 |
| 500 | RM0.36476 | RM182.38 |
| 1,000 | RM0.32324 | RM323.24 |
| 2,000 | RM0.28819 | RM576.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.25411 | RM1,143.50 |
| 9,000 | RM0.22996 | RM2,069.64 |
| 13,500 | RM0.21764 | RM2,938.14 |
| 22,500 | RM0.16450 | RM3,701.25 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

