
PLZ4V3A-G3/H | |
|---|---|
DigiKey Part Number | PLZ4V3A-G3/HGITR-ND - Tape & Reel (TR) PLZ4V3A-G3/HGICT-ND - Cut Tape (CT) PLZ4V3A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ4V3A-G3/H |
Description | DIODE ZENER 4.17V 960MW DO219AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.17 V 960 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.73300 | RM7.33 |
| 100 | RM0.46490 | RM46.49 |
| 500 | RM0.28762 | RM143.81 |
| 1,000 | RM0.20094 | RM200.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.16351 | RM735.79 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

