
PLZ4V7C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ4V7C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ4V7C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ4V7C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ4V7C-HG3_A/H |
Description | DIODE ZENER 4.81V 960MW DO219AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.81 V 960 mW ±2.6% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.6% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.46100 | RM4.61 |
| 100 | RM0.22060 | RM22.06 |
| 500 | RM0.20882 | RM104.41 |
| 1,000 | RM0.20488 | RM204.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.16450 | RM740.25 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

