
PLZ9V1C-G3/H | |
|---|---|
DigiKey Part Number | PLZ9V1C-G3/HGITR-ND - Tape & Reel (TR) PLZ9V1C-G3/HGICT-ND - Cut Tape (CT) PLZ9V1C-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ9V1C-G3/H |
Description | DIODE ZENER 9.07V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.07 V 960 mW ±2.59% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.59% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 960 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.84700 | RM8.47 |
| 100 | RM0.53030 | RM53.03 |
| 500 | RM0.39218 | RM196.09 |
| 1,000 | RM0.34747 | RM347.47 |
| 2,000 | RM0.30979 | RM619.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM0.27313 | RM1,229.09 |
| 9,000 | RM0.24714 | RM2,224.26 |
| 13,500 | RM0.23389 | RM3,157.51 |
| 22,500 | RM0.21899 | RM4,927.27 |
| 31,500 | RM0.21017 | RM6,620.35 |
| 45,000 | RM0.20159 | RM9,071.55 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |



