
PTV10B-E3/84A | |
|---|---|
DigiKey Part Number | PTV10B-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV10B-E3/84A |
Description | DIODE ZENER 10.6V 600MW DO220AA |
Customer Reference | |
Detailed Description | Zener Diode 10.6 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |


