PTV11B-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.39997
Datasheet
Zener Diode 11.7 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV11B-M3/84A

DigiKey Part Number
PTV11B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV11B-M3/84A
Description
DIODE ZENER 11.7V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11.7 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
PTV11B-M3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
600 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40976RM1,229.28
6,000RM0.39006RM2,340.36
9,000RM0.34278RM3,085.02
15,000RM0.32751RM4,912.65
Manufacturers Standard Package
Unit Price without VAT:RM0.40976
Unit Price with VAT:RM0.45074