Parametric Equivalent

PTV13B-M3/85A | |
|---|---|
DigiKey Part Number | PTV13B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV13B-M3/85A |
Description | DIODE ZENER 14.2V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.2 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39997 | RM3,999.70 |
| 20,000 | RM0.36868 | RM7,373.60 |
| 30,000 | RM0.35273 | RM10,581.90 |
| 50,000 | RM0.33482 | RM16,741.00 |
| 70,000 | RM0.32751 | RM22,925.70 |
| Unit Price without VAT: | RM0.39997 |
|---|---|
| Unit Price with VAT: | RM0.43997 |


