
PTV33B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV33B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV33B-M3/84ACT-ND - Cut Tape (CT) 112-PTV33B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV33B-M3/84A |
Description | DIODE ZENER 35V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.07600 | RM10.76 |
| 100 | RM0.53190 | RM53.19 |
| 500 | RM0.51220 | RM256.10 |
| 1,000 | RM0.49250 | RM492.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39400 | RM1,182.00 |
| 6,000 | RM0.38612 | RM2,316.72 |
| 9,000 | RM0.36667 | RM3,300.03 |
| 15,000 | RM0.35273 | RM5,290.95 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

