Parametric Equivalent

PTV36B-M3/84A | |
|---|---|
DigiKey Part Number | PTV36B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV36B-M3/84A |
Description | DIODE ZENER 38V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 600 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40582 | RM1,217.46 |
| 6,000 | RM0.39006 | RM2,340.36 |
| 9,000 | RM0.34278 | RM3,085.02 |
| 15,000 | RM0.32751 | RM4,912.65 |
| Unit Price without VAT: | RM0.40582 |
|---|---|
| Unit Price with VAT: | RM0.44640 |


