Parametric Equivalent

RGF1D-E3/5CA | |
|---|---|
DigiKey Part Number | RGF1D-E3/5CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGF1D-E3/5CA |
Description | DIODE STANDARD 200V 1A DO214BA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.51107 | RM9,821.95 |
| 13,000 | RM1.47602 | RM19,188.26 |
| Unit Price without VAT: | RM1.51107 |
|---|---|
| Unit Price with VAT: | RM1.66218 |




