RGF1DHE3/67A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17,422
Unit Price: RM2.36000
Datasheet

Similar


onsemi
In Stock: 8,876
Unit Price: RM1.50000
Datasheet

Similar


onsemi
In Stock: 357,885
Unit Price: RM1.42000
Datasheet

Similar


onsemi
In Stock: 30,352
Unit Price: RM2.64000
Datasheet

Similar


onsemi
In Stock: 64,323
Unit Price: RM0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,782
Unit Price: RM0.55000
Datasheet
Diode 200 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1DHE3/67A

DigiKey Part Number
RGF1DHE3/67AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGF1DHE3/67A
Description
DIODE STANDARD 200V 1A DO214BA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes