Diode 1000 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1M-E3/67A

DigiKey Part Number
RGF1M-E3/67AGITR-ND - Tape & Reel (TR)
RGF1M-E3/67AGICT-ND - Cut Tape (CT)
RGF1M-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGF1M-E3/67A
Description
DIODE STANDARD 1000V 1A DO214BA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
EDA/CAD Models
RGF1M-E3/67A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,855
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.91641RM2,874.61
3,000RM1.76894RM5,306.82
4,500RM1.69380RM7,622.10
7,500RM1.60940RM12,070.50
10,500RM1.55942RM16,373.91
15,000RM1.51086RM22,662.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.66000RM6.66
10RM4.21600RM42.16
100RM2.81240RM281.24
500RM2.20932RM1,104.66
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100