Diode 50 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34A-E3/98

DigiKey Part Number
RGL34A-E3/98GITR-ND - Tape & Reel (TR)
RGL34A-E3/98GICT-ND - Cut Tape (CT)
RGL34A-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL34A-E3/98
Description
DIODE STANDARD 50V 500MA DO213AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 50 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
EDA/CAD Models
RGL34A-E3/98 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.41400RM14.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.15540RM2,888.50
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900