
RGL34B-E3/98 | |
|---|---|
DigiKey Part Number | 112-RGL34B-E3/98TR-ND - Tape & Reel (TR) 112-RGL34B-E3/98CT-ND - Cut Tape (CT) 112-RGL34B-E3/98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34B-E3/98 |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.51400 | RM35.14 |
| 100 | RM2.32340 | RM232.34 |
| 500 | RM1.81138 | RM905.69 |
| 1,000 | RM1.64649 | RM1,646.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.46798 | RM3,669.95 |
| 5,000 | RM1.35765 | RM6,788.25 |
| 7,500 | RM1.30146 | RM9,760.95 |
| 12,500 | RM1.23832 | RM15,479.00 |
| 17,500 | RM1.20095 | RM21,016.62 |
| 25,000 | RM1.16462 | RM29,115.50 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

