Diode 400 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41G-E3/96

DigiKey Part Number
RGL41G-E3/96GITR-ND - Tape & Reel (TR)
RGL41G-E3/96GICT-ND - Cut Tape (CT)
RGL41G-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL41G-E3/96
Description
DIODE STANDARD 400V 1A DO213AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,482
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.59502RM2,392.53
3,000RM1.46757RM4,402.71
4,500RM1.40265RM6,311.93
7,500RM1.32970RM9,972.75
10,500RM1.28650RM13,508.25
15,000RM1.24452RM18,667.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM3.58100RM35.81
100RM2.36870RM236.87
500RM1.84810RM924.05
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.45000RM14.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300