Diode 1600 V 500mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP02-16E-E3/53

DigiKey Part Number
112-RGP02-16E-E3/53CT-ND - Cut Tape (CT)
112-RGP02-16E-E3/53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP02-16E-E3/53
Description
DIODE STD 1600V 500MA DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1600 V 500mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM1.84659RM5,539.77
6,000RM1.72058RM10,323.48
Manufacturers Standard Package
Unit Price without VAT:RM1.84659
Unit Price with VAT:RM2.03125