
RGP02-16E-E3/53 | |
|---|---|
DigiKey Part Number | 112-RGP02-16E-E3/53CT-ND - Cut Tape (CT) 112-RGP02-16E-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-16E-E3/53 |
Description | DIODE STD 1600V 500MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.99432 | RM5,982.96 |
| 6,000 | RM1.85822 | RM11,149.32 |
| Unit Price without VAT: | RM1.99432 |
|---|---|
| Unit Price with VAT: | RM2.19375 |

