RGP10GEHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,128
Unit Price: RM6.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 124,582
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 11,235
Unit Price: RM0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.29176
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16843
Datasheet

Similar


onsemi
In Stock: 30,995
Unit Price: RM0.67000
Datasheet

Similar


Microchip Technology
In Stock: 605
Unit Price: RM16.94000
Datasheet

Similar


Microchip Technology
In Stock: 2,341
Unit Price: RM6.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,824
Unit Price: RM1.22000
Datasheet

Similar


onsemi
In Stock: 3,969
Unit Price: RM1.85000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.12790
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.16843
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.42420
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47,165
Unit Price: RM0.70920
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10GEHE3/54

DigiKey Part Number
RGP10GEHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGP10GEHE3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types