Diode 400 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP15G-E3/54

DigiKey Part Number
RGP15G-E3/54GITR-ND - Tape & Reel (TR)
RGP15G-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP15G-E3/54
Description
DIODE STANDARD 400V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 400 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,766
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.89000RM1.89
500RM1.87418RM937.09
1,000RM1.70697RM1,706.97
2,000RM1.62220RM3,244.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.32532RM5,301.28
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900