RGP15J-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,290
Unit Price: RM7.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.25226
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.47902
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.35080
Datasheet
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP15J-E3/73

DigiKey Part Number
RGP15J-E3/73GICT-ND - Cut Tape (CT)
RGP15J-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP15J-E3/73
Description
DIODE STANDARD 600V 1.5A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000RM1.38768RM8,326.08
Unit Price without VAT:RM1.38768
Unit Price with VAT:RM1.52645