RGP30K-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,130
Unit Price: RM6.34000
Datasheet

Similar


onsemi
In Stock: 27,403
Unit Price: RM1.85000
Datasheet

Similar


onsemi
In Stock: 10,567
Unit Price: RM1.81000
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: RM2.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37804
Datasheet
Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
SB540-E3/51

RGP30K-E3/73

DigiKey Part Number
RGP30K-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP30K-E3/73
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM3.94465RM7,889.30
Unit Price without VAT:RM3.94465
Unit Price with VAT:RM4.33912