Direct
Similar



RGP30MHE3/73 | |
|---|---|
DigiKey Part Number | RGP30MHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP30MHE3/73 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |




