
RMPG06G-E3/53 | |
|---|---|
DigiKey Part Number | RMPG06G-E3/53GICT-ND - Cut Tape (CT) RMPG06G-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06G-E3/53 |
Description | DIODE STANDARD 400V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.95500 | RM29.55 |
| 100 | RM1.93650 | RM193.65 |
| 500 | RM1.49894 | RM749.47 |
| 1,000 | RM1.35796 | RM1,357.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.91310 | RM2,739.30 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

