
RMPG06K-E3/54 | |
|---|---|
DigiKey Part Number | 112-RMPG06K-E3/54TR-ND - Tape & Reel (TR) 112-RMPG06K-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMPG06K-E3/54 |
Description | DIODE STANDARD 800V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
EDA/CAD Models | RMPG06K-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.95500 | RM29.55 |
| 100 | RM1.93650 | RM193.65 |
| 500 | RM1.49894 | RM749.47 |
| 1,000 | RM1.35796 | RM1,357.96 |
| 2,000 | RM1.23931 | RM2,478.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | RM0.91309 | RM5,021.99 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

