Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07B-HM3/I | |
|---|---|
DigiKey Part Number | 112-RS07B-HM3/ITR-ND - Tape & Reel (TR) 112-RS07B-HM3/ICT-ND - Cut Tape (CT) 112-RS07B-HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07B-HM3/I |
Description | RECTIFIER, 100V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22100 | RM12.21 |
| 100 | RM0.77420 | RM77.42 |
| 500 | RM0.58092 | RM290.46 |
| 1,000 | RM0.51854 | RM518.54 |
| 2,000 | RM0.46597 | RM931.94 |
| 5,000 | RM0.40898 | RM2,044.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.37373 | RM3,737.30 |
| 20,000 | RM0.34408 | RM6,881.60 |
| 30,000 | RM0.32898 | RM9,869.40 |
| 50,000 | RM0.31201 | RM15,600.50 |
| 70,000 | RM0.30196 | RM21,137.20 |
| 100,000 | RM0.30190 | RM30,190.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


