Diode 200 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07D-M-18

DigiKey Part Number
RS07D-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS07D-M-18
Description
DIODE STD 200V 500MA DO219AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
RS07D-M-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.28810RM14,405.00
100,000RM0.27531RM27,531.00
Manufacturers Standard Package
Unit Price without VAT:RM0.28810
Unit Price with VAT:RM0.31691