RS07D-HM3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17,320
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34181
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29,161
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,198
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28810
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.17000
Datasheet
New Product
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07D-HM3/H

DigiKey Part Number
112-RS07D-HM3/HTR-ND - Tape & Reel (TR)
112-RS07D-HM3/HCT-ND - Cut Tape (CT)
112-RS07D-HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07D-HM3/H
Description
RECTIFIER, 200V, 0.7A, FAST RECO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.31600RM13.16
100RM0.83760RM83.76
500RM0.63024RM315.12
1,000RM0.56330RM563.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.47813RM1,434.39
6,000RM0.43521RM2,611.26
9,000RM0.41332RM3,719.88
15,000RM0.38873RM5,830.95
21,000RM0.37416RM7,857.36
30,000RM0.36000RM10,800.00
75,000RM0.33539RM25,154.25
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300