


RS07G-M-08 | |
|---|---|
DigiKey Part Number | 112-RS07G-M-08TR-ND - Tape & Reel (TR) 112-RS07G-M-08CT-ND - Cut Tape (CT) 112-RS07G-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07G-M-08 |
Description | DIODE STD 400V 500MA DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07G-M-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.89800 | RM8.98 |
| 100 | RM0.72260 | RM72.26 |
| 500 | RM0.54096 | RM270.48 |
| 1,000 | RM0.48233 | RM482.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40767 | RM1,223.01 |
| 6,000 | RM0.37003 | RM2,220.18 |
| 9,000 | RM0.35084 | RM3,157.56 |
| 15,000 | RM0.32926 | RM4,938.90 |
| 21,000 | RM0.31649 | RM6,646.29 |
| 30,000 | RM0.30407 | RM9,122.10 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

