RS07G-HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16,280
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.30716
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,962
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.39786
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21097
Datasheet
New Product
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07G-HM3/I

DigiKey Part Number
112-RS07G-HM3/ITR-ND - Tape & Reel (TR)
112-RS07G-HM3/IDKR-ND - Digi-Reel®
112-RS07G-HM3/ICT-ND
Manufacturer
Manufacturer Product Number
RS07G-HM3/I
Description
RECTIFIER, 400V, 0.7A, FAST RECO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.36814RM3,681.40
20,000RM0.33885RM6,777.00
30,000RM0.32392RM9,717.60
50,000RM0.30716RM15,358.00
70,000RM0.29723RM20,806.10
100,000RM0.29649RM29,649.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.20600RM12.06
100RM0.76360RM76.36
500RM0.57288RM286.44
1,000RM0.51122RM511.22
2,000RM0.45927RM918.54
5,000RM0.40297RM2,014.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
112-RS07G-HM3/ICT-ND
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.20600RM12.06
100RM0.76360RM76.36
500RM0.57288RM286.44
1,000RM0.51122RM511.22
2,000RM0.45927RM918.54
5,000RM0.40297RM2,014.85
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700