RS07J-HM3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,276
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46,079
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.48368
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.42010
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet
New Product
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07J-HM3/H

DigiKey Part Number
112-RS07J-HM3/HTR-ND - Tape & Reel (TR)
112-RS07J-HM3/HCT-ND - Cut Tape (CT)
112-RS07J-HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07J-HM3/H
Description
RECTIFIER, 600V, 0.7A, FAST RECO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.20600RM12.06
100RM0.76360RM76.36
500RM0.57288RM286.44
1,000RM0.51122RM511.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.43277RM1,298.31
6,000RM0.39321RM2,359.26
9,000RM0.37305RM3,357.45
15,000RM0.35039RM5,255.85
21,000RM0.33697RM7,076.37
30,000RM0.32392RM9,717.60
75,000RM0.29649RM22,236.75
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700