Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07J-HM3/H | |
|---|---|
DigiKey Part Number | 112-RS07J-HM3/HTR-ND - Tape & Reel (TR) 112-RS07J-HM3/HCT-ND - Cut Tape (CT) 112-RS07J-HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07J-HM3/H |
Description | RECTIFIER, 600V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.20600 | RM12.06 |
| 100 | RM0.76360 | RM76.36 |
| 500 | RM0.57288 | RM286.44 |
| 1,000 | RM0.51122 | RM511.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43277 | RM1,298.31 |
| 6,000 | RM0.39321 | RM2,359.26 |
| 9,000 | RM0.37305 | RM3,357.45 |
| 15,000 | RM0.35039 | RM5,255.85 |
| 21,000 | RM0.33697 | RM7,076.37 |
| 30,000 | RM0.32392 | RM9,717.60 |
| 75,000 | RM0.29649 | RM22,236.75 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


