


RS07K-GS18 | |
|---|---|
DigiKey Part Number | 112-RS07K-GS18TR-ND - Tape & Reel (TR) 112-RS07K-GS18CT-ND - Cut Tape (CT) 112-RS07K-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07K-GS18 |
Description | DIODE STD 800V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07K-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47800 | RM14.78 |
| 100 | RM0.94520 | RM94.52 |
| 500 | RM0.71432 | RM357.16 |
| 1,000 | RM0.63978 | RM639.78 |
| 2,000 | RM0.57700 | RM1,154.00 |
| 5,000 | RM0.50897 | RM2,544.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.46690 | RM4,669.00 |
| 20,000 | RM0.43152 | RM8,630.40 |
| 30,000 | RM0.41350 | RM12,405.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

