Diode 600 V 3A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-221BC (SMPA)
eSMP® Package Evolution

SE30PAJHM3/I

DigiKey Part Number
112-SE30PAJHM3/ITR-ND - Tape & Reel (TR)
112-SE30PAJHM3/ICT-ND - Cut Tape (CT)
112-SE30PAJHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30PAJHM3/I
Description
DIODE STANDARD 600V 3A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.16 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.3 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,058
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.08000RM10.80
100RM1.03070RM103.07
500RM0.75774RM378.87
1,000RM0.66673RM666.73
5,000RM0.62603RM3,130.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.50580RM7,081.20
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200