RS1DHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,470
Unit Price: RM1.38000
Datasheet

Upgrade


onsemi
In Stock: 17,422
Unit Price: RM2.36000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 25,782
Unit Price: RM0.55000
Datasheet

Similar


onsemi
In Stock: 8,876
Unit Price: RM1.50000
Datasheet

Similar


onsemi
In Stock: 30,352
Unit Price: RM2.64000
Datasheet
Image for RS1DHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1DHE3/5AT

DigiKey Part Number
RS1DHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1DHE3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types