Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
TO-277A

V12PM63HM3/H

DigiKey Part Number
112-V12PM63HM3/HTR-ND - Tape & Reel (TR)
112-V12PM63HM3/HCT-ND - Cut Tape (CT)
112-V12PM63HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12PM63HM3/H
Description
DIODE SCHOTTKY 60V 4.6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.6A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
2400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.03100RM40.31
100RM2.69060RM269.06
500RM2.11656RM1,058.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.83775RM2,756.62
3,000RM1.69734RM5,092.02
4,500RM1.60110RM7,204.95
7,500RM1.54547RM11,591.02
10,500RM1.53906RM16,160.13
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400