RS3AHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.23190
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.91449
Datasheet

Upgrade


Diodes Incorporated
In Stock: 177,899
Unit Price: RM2.68000
Datasheet

Similar


onsemi
In Stock: 292
Unit Price: RM0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,356
Unit Price: RM3.11000
Datasheet

Similar


onsemi
In Stock: 5,857
Unit Price: RM2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 5,285
Unit Price: RM2.60000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3AHE3/57T

DigiKey Part Number
RS3AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3AHE3/57T
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types