


S07G-GS18 | |
|---|---|
DigiKey Part Number | S07G-GS18GITR-ND - Tape & Reel (TR) S07G-GS18GICT-ND - Cut Tape (CT) S07G-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07G-GS18 |
Description | DIODE STD 400V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.41800 | RM14.18 |
| 100 | RM0.79350 | RM79.35 |
| 500 | RM0.53048 | RM265.24 |
| 1,000 | RM0.45062 | RM450.62 |
| 2,000 | RM0.40821 | RM816.42 |
| 5,000 | RM0.36558 | RM1,827.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25183 | RM2,518.30 |
| 20,000 | RM0.23025 | RM4,605.00 |
| 30,000 | RM0.21925 | RM6,577.50 |
| 50,000 | RM0.19246 | RM9,623.00 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

