S1AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,348
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 67,259
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25906
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.27507
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,775
Unit Price: RM1.14000
Datasheet

Similar


onsemi
In Stock: 5,373
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 27,629
Unit Price: RM1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.66488
Datasheet

Similar


Diodes Incorporated
In Stock: 61,619
Unit Price: RM1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36,315
Unit Price: RM1.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.28175
Datasheet

Similar


onsemi
In Stock: 49,387
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 2,777
Unit Price: RM2.17000
Datasheet

Similar


onsemi
In Stock: 11,699
Unit Price: RM0.87000
Datasheet
Image for S1AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1AHE3_A/I

DigiKey Part Number
S1AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1AHE3_A/I
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.28080RM4,212.00
Unit Price without VAT:RM0.28080
Unit Price with VAT:RM0.30888