
S1BJ-M3/I | |
|---|---|
DigiKey Part Number | 112-S1BJ-M3/ITR-ND - Tape & Reel (TR) 112-S1BJ-M3/ICT-ND - Cut Tape (CT) 112-S1BJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BJ-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30000 | RM13.00 |
| 100 | RM0.82740 | RM82.74 |
| 500 | RM0.62228 | RM311.14 |
| 1,000 | RM0.55609 | RM556.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.46760 | RM1,496.32 |
| 6,400 | RM0.42581 | RM2,725.18 |
| 9,600 | RM0.40450 | RM3,883.20 |
| 16,000 | RM0.38056 | RM6,088.96 |
| 22,400 | RM0.36639 | RM8,207.14 |
| 32,000 | RM0.35260 | RM11,283.20 |
| 80,000 | RM0.32998 | RM26,398.40 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

