Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S1FLB-GS08

DigiKey Part Number
112-S1FLB-GS08TR-ND - Tape & Reel (TR)
112-S1FLB-GS08CT-ND - Cut Tape (CT)
112-S1FLB-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1FLB-GS08
Description
DIODE STD 100V 700MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S1FLB-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
700mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S07B-M-18Vishay General Semiconductor - Diodes Division49,140112-S07B-M-18CT-NDRM2.17000Parametric Equivalent
S1FLB-M-08Vishay General Semiconductor - Diodes Division13,949S1FLB-M-08GICT-NDRM1.42000Parametric Equivalent
S1BLTaiwan Semiconductor Corporation18,2931801-S1BLCT-NDRM1.50000Similar
In-Stock: 254
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.84300RM8.43
100RM0.52800RM52.80
500RM0.39038RM195.19
1,000RM0.34585RM345.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28916RM867.48
6,000RM0.26053RM1,563.18
9,000RM0.24593RM2,213.37
15,000RM0.22952RM3,442.80
21,000RM0.21979RM4,615.59
30,000RM0.21033RM6,309.90
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800