
S2B-E3/5BT | |
|---|---|
DigiKey Part Number | S2B-E3/5BTGITR-ND - Tape & Reel (TR) S2B-E3/5BTGICT-ND - Cut Tape (CT) S2B-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B-E3/5BT |
Description | DIODE STANDARD 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.84700 | RM8.47 |
| 100 | RM0.65880 | RM65.88 |
| 500 | RM0.49186 | RM245.93 |
| 1,000 | RM0.43328 | RM433.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.25071 | RM802.27 |
| 6,400 | RM0.24822 | RM1,588.61 |
| 9,600 | RM0.24703 | RM2,371.49 |
| 16,000 | RM0.24330 | RM3,892.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

