
S2G-E3/52T | |
|---|---|
DigiKey Part Number | S2G-E3/52TGITR-ND - Tape & Reel (TR) S2G-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2G-E3/52T |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.39000 | RM3.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.25468 | RM191.01 |
| 1,500 | RM0.25216 | RM378.24 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

