SS12/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.54175

Similar


Diodes Incorporated
In Stock: 22,041
Unit Price: RM0.67000
Datasheet

Similar


Panjit International Inc.
In Stock: 14,207
Unit Price: RM0.75000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.51532
Datasheet

Similar


onsemi
In Stock: 30,443
Unit Price: RM1.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,211
Unit Price: RM1.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.24833
Datasheet

Similar


STMicroelectronics
In Stock: 9,239
Unit Price: RM1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 44,572
Unit Price: RM1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 8,353
Unit Price: RM1.22000
Datasheet
Image for SS12/54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12/54

DigiKey Part Number
SS12/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS12/54
Description
DIODE SCHOTTKY 20V 1A DO214AC
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.