RF Diode PIN - Single 30V 50 mA SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S391D-GS08

DigiKey Part Number
S391D-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S391D-GS08
Description
RF DIODE PIN 30V SOD-80 MINIMELF
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 50 mA SOD-80 MiniMELF
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 0V, 100MHz
Resistance @ If, F
60Ohm @ 1.5mA, 100MHz
Operating Temperature
125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.