


S3KHE3_A/H | |
|---|---|
DigiKey Part Number | 112-S3KHE3_A/HTR-ND - Tape & Reel (TR) 112-S3KHE3_A/HCT-ND - Cut Tape (CT) 112-S3KHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KHE3_A/H |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.48100 | RM14.81 |
| 100 | RM1.42160 | RM142.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM0.68653 | RM583.55 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

